Reduced Price
Mean Well EnterprisesRDDW20G-12直流-直流转换器和开关式调节器模块
Module DC-DC 48VIN 2-OUT -12V/12V -0.835A/0.835A 20W 6-Pin Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down | |
| 2 | |
| Isolated | |
| 18 | |
| 48 | |
| 75 | |
| -12|12 | |
| -0.835|0.835 | |
| 20 | |
| 1500VDC | |
| DC/DC | |
| 400(Typ) | |
| Yes | |
| 1% | |
| 0.2% | |
| 88(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tube | |
| 35 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 mm |
| Package Width | 25.4 mm |
| Package Length | 50.8 mm |
| PCB changed | 6 |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

