| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 产品类别 | Power MOSFET |
| Material | Si |
| Configuration | Single |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 60 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Gate Threshold Voltage (V) | 2.5 |
| Operating Junction Temperature (°C) | 150 |
| Maximum Continuous Drain Current (A) | 50 |
| Maximum Gate-Source Leakage Current (nA) | 100 |
| Maximum IDSS (uA) | 1 |
| Maximum Drain-Source Resistance (mOhm) | 11.3@10V |
| Typical Gate Charge @ Vgs (nC) | 7.1@4.5V|14@10V |
| Typical Gate Charge @ 10V (nC) | 14 |
| Typical Gate to Drain Charge (nC) | 2.1 |
| Typical Gate to Source Charge (nC) | 2.7 |
| Typical Reverse Recovery Charge (nC) | 36 |
| Typical Input Capacitance @ Vds (pF) | 970@30V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 24@30V |
| Minimum Gate Threshold Voltage (V) | 1 |
| Typical Output Capacitance (pF) | 255 |
| Maximum Power Dissipation (mW) | 50000 |
| Typical Fall Time (ns) | 8.6 |
| Typical Rise Time (ns) | 11 |
| Typical Turn-Off Delay Time (ns) | 35 |
| Typical Turn-On Delay Time (ns) | 12 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Typical Drain-Source Resistance @ 25°C (mOhm) | 8.7@10V|12.1@4.5V |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 200 |
| Typical Gate Plateau Voltage (V) | 2.7 |
| Typical Reverse Recovery Time (ns) | 34 |
| Maximum Diode Forward Voltage (V) | 1.2 |
| Maximum Positive Gate-Source Voltage (V) | 20 |
| Mounting | Surface Mount |
| Package Height | 2.3(Max) mm |
| Package Width | 6.4(Max) mm |
| Package Length | 6.8(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| Pin Count | 3 |
| Lead Shape | Gull-wing |