| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.10.00.50 |
| Automotive | No |
| PPAP | No |
| Type | Diode Array |
| Configuration | Octal |
| Direction Type | Uni-Directional |
| Number of Elements per Chip | 8 |
| Maximum Working Voltage (V) | 5 |
| Minimum Breakdown Voltage (V) | 6.5 |
| Maximum Breakdown Voltage (V) | 11 |
| Maximum Clamping Voltage (V) | 15 |
| Maximum Peak Pulse Current (A) | 5@8/20us |
| Maximum Reverse Leakage Current (uA) | 0.1 |
| Test Current (mA) | 1 |
| Peak Pulse Power Dissipation (W) | 75 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.38 mm |
| Package Width | 1.1 mm |
| Package Length | 2.6 mm |
| PCB changed | 9 |
| Supplier Package | SLP |
| Pin Count | 9 |