SemtechRCLAMP0582N.TCTESD 抑制器
ESD Suppressor Diode Array Uni-Dir 6.5V 6-Pin SLP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Diode Array | |
| Triple | |
| Uni-Directional | |
| 3 | |
| 6.5 | |
| 25 | |
| 0.1 | |
| 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55 mm |
| Package Width | 1 mm |
| Package Length | 1.2 mm |
| PCB changed | 6 |
| Supplier Package | SLP |
| 6 |
Have expensive equipment to protect from ESD? Add this diode array RCLAMP0582N.TCT ESD protection device manufactured from Semtech. This ESD diode has a maximum ESD protection device voltage of ±20@Air Gap/±12@Contact Disc kV. This device's maximum clamping voltage is 25 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a triple configuration.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。