| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.10.00.80 |
| Automotive | Yes |
| PPAP | Unknown |
| Type | TVS |
| Configuration | Single |
| Direction Type | Bi-Directional |
| Number of Elements per Chip | 1 |
| Maximum Working Voltage (V) | 5.5 |
| Minimum Breakdown Voltage (V) | 6.5 |
| Maximum Breakdown Voltage (V) | 10.5 |
| Maximum Clamping Voltage (V) | 20 |
| Maximum Peak Pulse Current (A) | 2 |
| Maximum Reverse Leakage Current (uA) | 0.05 |
| Test Current (mA) | 1 |
| Peak Pulse Power Dissipation (W) | 40 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Surface Mount |
| Package Height | 0.47 mm |
| Package Width | 0.6 mm |
| Package Length | 1 mm |
| PCB changed | 2 |
| Supplier Package | SLP1006P2 |
| Pin Count | 2 |