SumidaRCH895NP-332K含铅电感器
Inductor Power Unshielded Drum Core 3300uH 10% 1KHz Ferrite 0.12A 6.16Ohm DCR RDL Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Unshielded | |
| Ferrite | |
| 3300u | |
| 10% | |
| 1K | |
| 0.12 | |
| 0.15 | |
| 6.16 | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -40 | |
| 100 | |
| Box | |
| 8.3 | |
| 9.5 |
If you need a convenient and easily removable inductor for your electrical design then consider this power RCH895NP-332K leaded inductor from Sumida Corporation. This part has a pitch of 5 mm. This leaded inductor has an operating temperature range of -40 °C to 100 °C. This product is 9.5 mm tall with a diameter of 8.3 mm. This leaded inductor has a maximum DC current of 120m A with a maximum resistance of 6.16 Ohm. It has a tolerance of 10%. Its test frequency is 1K Hz. It has an inductance of 3.3m H. This device utilizes drum core technology.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。