| Compliant | |
| EAR99 | |
| NRND | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| DC/DC | |
| 1 | |
| 2 to 56 | |
| 700 | |
| 39.2 | |
| 9VDC to 60VDC | |
| Analog/PWM | |
| 96(Typ) | |
| PC Pins | |
| IP67 | |
| 5Year | |
| -40 | |
| 75 | |
| Tube | |
| 13 | |
| Mounting | Through Hole |
| Package Height | 11.1 |
| Package Width | 32.6 |
| Package Length | 16.65 |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 7 | |
| Lead Shape | Pin |
Dissipate the proper voltage to your LED by implementing this RCD-48-0.70 LED power supply manufactured by RECOM. This part's single output can handle a current up to 700 mA. This part has a temperature range of -40 °C to 75 °C. The RCD-48-0.70 part has a pin termination style.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.