YageoRC2010JK-073K3L单侧表面贴装定值电阻器

Res Thick Film 2010 3.3K Ohm 5% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R

Use this RC2010JK-073K3L fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This part has a power rating of 0.75 (3/4) W. This product has a resistance value of 3.3K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with thick film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This product is 5 mm long, 0.55 mm tall and 2.5 mm deep.

Import TariffMay apply to this part

3,360 个零件: 可以在 2 天内配送

    Total$0.05Price for 1

    • Service Fee  $7.00

      可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2405+
      Manufacturer Lead Time:
      10 星期
      Minimum Of :
      1
      Maximum Of:
      3360
      Country Of origin:
      台湾
         
      • Price: $0.0540
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2405+
      Manufacturer Lead Time:
      10 星期
      Country Of origin:
      台湾
      • In Stock: 3,360
      • Price: $0.0540

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。