10-25% 折扣

Samsung Electro-MechanicsRC1608J131CS单侧表面贴装定值电阻器

Res Thick Film 0603 130 Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

Use this RC1608J131CS fixed single surface-mount resistor from Samsung Electro-Mechanics to obtain a visually clean layout. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 130 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This device is made with thick film technology.

153,468 个零件: 可以明天配送

    Total$0.00Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      1614+
      Manufacturer Lead Time:
      45 星期
      Minimum Of :
      1
      Maximum Of:
      153468
      Country Of origin:
      中国
         
      • Price: $0.0006
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1614+
      Manufacturer Lead Time:
      45 星期
      Country Of origin:
      中国
      • In Stock: 153,468
      • Price: $0.0006

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。