25-50% 折扣
Stackpole ElectronicsRC14JT47R0单侧穿孔定值电阻器
Res Carbon Composition 47 Ohm 5% 0.25W(1/4W) Molded AXL T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.10.00.20 | |
| Automotive | No |
| PPAP | No |
| 47 | |
| 5% | |
| 250 | |
| 0.25 (1/4) | |
| Carbon Composition | |
| -55 | |
| 125 | |
| 70 to 125 | |
| No | |
| No | |
| Molded | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.4 | |
| 6.3 | |
| 0.6 | |
| 30 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the RC14JT47R0 fixed single through-hole resistor from SEI Stackpole Electronics could be of use in your design. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 47 Ohm. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The RC14JT47R0 part has an axial termination style. This product is 6.3 mm long. This device is made with carbon composition technology. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

