10-25% 折扣

YageoRC1206FR-07953RL单侧表面贴装定值电阻器

Res Thick Film 1206 953 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R

Use this RC1206FR-07953RL fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This product has a resistance value of 953 Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 3.1 mm long, 0.55 mm tall and 1.6 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology.

Import TariffMay apply to this part

库存总量: 79,456 个零件

Regional Inventory: 4,456

    Total$0.00Price for 1

    4,456 In stock: 可以明天配送

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      1823+
      Manufacturer Lead Time:
      10 星期
      Minimum Of :
      1
      Maximum Of:
      4456
      Country Of origin:
      中国
         
      • Price: $0.0040
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1823+
      Manufacturer Lead Time:
      10 星期
      Country Of origin:
      中国
      • In Stock: 4,456
      • Price: $0.0040
    • (5000)

      可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2532+
      Manufacturer Lead Time:
      22 星期
      Country Of origin:
      中国
      • In Stock: 75,000
      • Price: $0.0067

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。