YageoRC1206FR-073R65L单侧表面贴装定值电阻器

Res Thick Film 1206 3.65 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R

Use this RC1206FR-073R65L fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 3.65 Ohm. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. It has a tolerance of 1%. This product is 3.1 mm long, 0.55 mm tall and 1.6 mm deep.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    10 星期
    • Price: $0.0114
    1. 5000+$0.0114
    2. 10000+$0.0112
    3. 20000+$0.0111
    4. 25000+$0.0110
    5. 30000+$0.0108
    6. 40000+$0.0107
    7. 50000+$0.0106
    8. 100000+$0.0105

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。