10-25% 折扣

YageoRC1206FR-0725R5L单侧表面贴装定值电阻器

Res Thick Film 1206 25.5 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R

Use this RC1206FR-0725R5L fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 25.5 Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 3.1 mm long, 0.55 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. It has a tolerance of 1%.

Import TariffMay apply to this part

4,999 个零件: 可以明天配送

    Total$0.02Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      1829+
      Manufacturer Lead Time:
      10 星期
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      中国
         
      • Price: $0.0195
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1829+
      Manufacturer Lead Time:
      10 星期
      Country Of origin:
      中国
      • In Stock: 4,999
      • Price: $0.0195

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。