10-25% 折扣

YageoRC0805FR-0714RL单侧表面贴装定值电阻器

Res Thick Film 0805 14 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R

This is a RC0805FR-0714RL fixed single surface-mount resistor from Yageo. This product has a resistance value of 14 Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This device is made with thick film technology.

Import TariffMay apply to this part

5,001 个零件: 可以明天配送

    Total$0.04Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      1829+
      Manufacturer Lead Time:
      10 星期
      Minimum Of :
      1
      Maximum Of:
      5001
      Country Of origin:
      中国
         
      • Price: $0.0390
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1829+
      Manufacturer Lead Time:
      10 星期
      Country Of origin:
      中国
      • In Stock: 5,001
      • Price: $0.0390

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。