YageoRC0402FR-07931KL单侧表面贴装定值电阻器

Res Thick Film 0402 931K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R

This is a RC0402FR-07931KL fixed single surface-mount resistor from Yageo. This product has a resistance value of 931K Ohm. This dependable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This device utilizes thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

库存总量: 305,706 个零件

Regional Inventory: 5,706

    Total$0.04Price for 1

    5,706 In stock: 可以明天配送

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2206+
      Manufacturer Lead Time:
      10 星期
      Minimum Of :
      1
      Maximum Of:
      5706
      Country Of origin:
      台湾
         
      • Price: $0.0440
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2206+
      Manufacturer Lead Time:
      10 星期
      Country Of origin:
      台湾
      • In Stock: 5,706
      • Price: $0.0440
    • (10000)

      可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2532+
      Manufacturer Lead Time:
      22 星期
      Country Of origin:
      中国
      • In Stock: 300,000
      • Price: $0.0020

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。