10-25% 折扣

YageoRC0402FR-07698KL单侧表面贴装定值电阻器

Res Thick Film 0402 698K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R

Use this RC0402FR-07698KL fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This product has a resistance value of 698K Ohm. This durable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 1%. This device is made with thick film technology. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

库存总量: 222,355 个零件

Regional Inventory: 2,355

    Total$0.02Price for 1

    2,355 In stock: 可以在 3 天内配送

    • Service Fee  $7.00

      可以在 3 天内配送

      Ships from:
      美国
      Date Code:
      1629+
      Manufacturer Lead Time:
      10 星期
      Minimum Of :
      1
      Maximum Of:
      2355
      Country Of origin:
      中国
         
      • Price: $0.0180
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以在 3 天内配送

      Ships from:
      美国
      Date Code:
      1629+
      Manufacturer Lead Time:
      10 星期
      Country Of origin:
      中国
      • In Stock: 2,355
      • Price: $0.0180
    • (10000)

      可以在 5 天内配送

      Ships from:
      荷兰
      Date Code:
      2532+
      Manufacturer Lead Time:
      22 星期
      Country Of origin:
      中国
      • In Stock: 220,000
      • Price: $0.0012

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。