10-25% 折扣

YageoRC0402FR-071K05L单侧表面贴装定值电阻器

Res Thick Film 0402 1.05K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R

The RC0402FR-071K05L fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This product has a resistance value of 1.05K Ohm. This part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. It has a tolerance of 1%.

Import TariffMay apply to this part

库存总量: 304,333 个零件

Regional Inventory: 4,333

    Total$0.02Price for 1

    4,333 In stock: 可以明天配送

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2141+
      Manufacturer Lead Time:
      10 星期
      Minimum Of :
      1
      Maximum Of:
      4333
      Country Of origin:
      台湾
         
      • Price: $0.0160
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2141+
      Manufacturer Lead Time:
      10 星期
      Country Of origin:
      台湾
      • In Stock: 4,333
      • Price: $0.0160
    • (10000)

      可以在 3 天内配送

      Ships from:
      荷兰
      Date Code:
      2532+
      Manufacturer Lead Time:
      22 星期
      Country Of origin:
      中国
      • In Stock: 300,000
      • Price: $0.0029

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。