RECOM PowerRACM30-24SK/277/PMP交流至直流电源供应器
AC/DC Power Supply Single-OUT 24V 1.25A 30W 4-Pin Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 1.25 | |
| 30 | |
| 85 | |
| 100|277 | |
| 305 | |
| 120 | |
| 430 | |
| 4000VAC | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 0.65 | |
| 47 to 63 | |
| ±2(Typ) | |
| 89(Typ) | |
| Push-In Connection | |
| Push-In Connection | |
| No | |
| 100mV(Max) | |
| -40 | |
| 90 | |
| Tray | |
| Mounting | Screw |
| Package Height | 33 |
| Package Width | 40 |
| Package Length | 84.7 |
| PCB changed | 4 |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

