RECOM PowerRAC20-05SK/277交流至直流电源供应器
AC/DC Power Supply Single-OUT 5V 4A 20W 4-Pin Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Enclosed | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 4 | |
| 20 | |
| 85 | |
| 100|277 | |
| 305 | |
| 120 | |
| 430 | |
| 3000VAC | |
| 0.5%(Typ) | |
| 2%(Typ) | |
| 0.45 | |
| 47 to 63 | |
| ±2(Typ) | |
| 84(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 100mV | |
| No | |
| -40 | |
| 55 | |
| Tube | |
| 60 | |
| Mounting | Through Hole |
| Package Height | 23 |
| Package Width | 27.4 |
| Package Length | 52.5 |
| PCB changed | 4 |
| 4 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

