SwitchcraftRA49B11音频及视频连接器
Conn 1/4" Phone Jack F 2 POS 7.62mm Solder RA Thru-Hole 4 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 1/4" Phone Jack | |
| F | |
| 2 | |
| 4 | |
| 7.62 | |
| 1 | |
| Solder | |
| Right Angle | |
| 15.74 | |
| 34.03 | |
| 18.03 | |
| Through Hole | |
| Thermoplastic | |
| Silver | |
| Copper Alloy |
This 1/4\" phone jack RA49B11 audio and video connector from Switchcraft can be adopted in any design which needs a peripheral audio and video device connected to it. This F connector's 2 contacts that are made out of copper alloy and plated with silver. It has a female type gender. This connector has a single port. Its pitch is 7.62 mm. It has a right angle body orientation. RA49B11 is housed in thermoplastic. Its 4 terminals use the solder termination method. This product is 15.74 mm long, 18.03 mm tall and 34.03 mm deep.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

