KEMET CorporationR82DC3330DQ60J塑料薄膜电容器
Cap Film 0.33uF 63V PET 5%( 7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105°C Automotive Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | Yes |
| PPAP | Yes |
| 0.33uF | |
| 5% | |
| 63VDC|40VAC | |
| PET | |
| Stacked | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.2 X 3.5 X 7.5 | |
| Straight | |
| -55 | |
| 105 | |
| Ammo | |
| 7.2 | |
| 3.5 | |
| 7.5 | |
| 0.311 | |
| 0.5 | |
| 7.5 |
This R82DC3330DQ60J plastic film capacitor from Kemet is perfect for DC and AC microelectronic and electronic applications. It can withstand a voltage of 63VDC|40 VAC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This product is 7.2 mm long, 7.5 mm tall and 3.5 mm deep. It has a tolerance of 5%. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. The R82DC3330DQ60J polypropylene film capacitor has a radial termination style. Its capacitance value is 0.33uF.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.