KEMET CorporationR75MI322050H3J塑料薄膜电容器
Cap Film 0.22uF 400V PP 5%( 18 X 7.5 X 13.5mm) Radial Plastic Rectangular Can 15mm 0.0109 Ohm 125°C Bag Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| Pulse | |
| 0.22uF | |
| 5% | |
| 400VDC|160VAC | |
| 0.0109 | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 7.5 X 13.5 | |
| Straight | |
| -200±100 | |
| -55 | |
| 125 | |
| Bag | |
| 18 | |
| 7.5 | |
| 13.5 | |
| 2.5 | |
| 0.8 | |
| 25 | |
| 13.5 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

