KEMET CorporationR71XF333050H0K塑料薄膜电容器
Cap Film 0.33uF 450V PP 10%( 13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 0.06 Ohm 125°C Bag Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| Pulse | |
| 0.33uF | |
| 10% | |
| 450VDC|160VAC | |
| 0.06 | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 10 | |
| 13 X 6 X 12 | |
| Straight | |
| -55 | |
| 125 | |
| Bag | |
| 13 | |
| 6 | |
| 12 | |
| 1.3 | |
| 0.6 | |
| 25 | |
| 12 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

