KEMET CorporationR71VI347050H6K塑料薄膜电容器
Cap Film 0.47uF 520V PP 10%( 18 X 8.5 X 14.5mm) Radial Plastic Rectangular Can 15mm 110°C Bag Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | Yes |
| PPAP | Yes |
| Power Factor Correction | |
| 0.47uF | |
| 10% | |
| 520VDC|250VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 8.5 X 14.5 | |
| Straight | |
| -40 | |
| 110 | |
| Bag | |
| 18 | |
| 8.5 | |
| 14.5 | |
| 0.6 | |
| 14.5 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

