KEMET CorporationR523R410050P0K塑料薄膜电容器
Cap Film Suppression X2 1uF 630VDC/310VAC PP 10%( 32 X 9 X 17mm) Radial Plastic Rectangular Can 27.5mm 110°C Bag Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| Interference Suppression | |
| 1uF | |
| 10% | |
| 630VDC|310VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| X2 | |
| 32 X 9 X 17 | |
| Straight | |
| -40 | |
| 110 | |
| Bag | |
| 32 | |
| 9 | |
| 17 | |
| 6.38 | |
| 0.8 | |
| 25 | |
| 17 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

