Nisshinbo Micro Devices IncR5106N251A-TR-FESupervisory Circuits
Processor Supervisor 2.5V 1 Open Drain 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Open Drain | |
| 2.475 | |
| 2.5 | |
| 2.525 | |
| 0.9 | |
| 6 | |
| 11(Typ) | |
| 420 | |
| No | |
| Yes | |
| No | |
| No | |
| No | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Voltage Detector | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

