| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Tri-Color | |
| Standard LED | |
| Blue/Green/Red | |
| 3 | |
| GaN|AlGaInP | |
| Square | |
| Colorless Non Diffused | |
| Top Mount | |
| 250mcd|1000mcd|800mcd | |
| 470(Max)/525(Max)/630(Max) | |
| 160 | |
| 80 | |
| 50 | |
| 3.8/3.8/2.6 | |
| 5 | |
| 220/220/150 | |
| -25 | |
| 80 | |
| No | |
| Blue/Green/Red | |
| No | |
| No | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 2.5 mm |
| Package Width | 7.6 mm |
| Package Length | 7.6 mm |
| PCB changed | 4 |
| 4 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

