| 欧盟RoHS指令 | Not Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | No |
| PPAP | No |
| Type | Switching Diode |
| Material | Si |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 1000 |
| Maximum Continuous Forward Current (A) | 150 |
| Peak Non-Repetitive Forward Surge Current (A) | 2500 |
| Maximum Forward Voltage (V) | 1.1@200A |
| Peak Reverse Current (uA) | 50 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 200 |
| Mounting | Stud |
| Package Height | 35.17 |
| Package Width | 26.92(Max) |
| Package Length | 29.61(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-205AA |
| Pin Count | 2 |