Nisshinbo Micro Devices IncR2221T-E2-F实时时钟
Real Time Clock Serial Clock/Calendar/Alarm/Interrupt 10-Pin TSSOP-G T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Clock/Calendar/Alarm/Interrupt | |
| HH:MM:SS | |
| DW:DM:M:Y | |
| Serial (2-Wire, I2C) | |
| 1.5 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 300 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 2.8 |
| Package Length | 2.9 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | TSSOP-G |
| 10 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

