Nisshinbo Micro Devices IncR1515H080B-T1-FELinear Regulators
LDO Regulator Pos 8V 0.05A 6-Pin(5+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 8 | |
| 0.05(Min) | |
| 4 | |
| 36 | |
| 0.35@20mA | |
| 0.2%/V | |
| 35mV | |
| 900 | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 mm |
| Package Width | 2.5 mm |
| Package Length | 4.5 mm |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 6 | |
| Lead Shape | Flat |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

