Nisshinbo Micro Devices IncR1513S121B-E2-FELinear Regulators
LDO Regulator Pos 1.2V 0.3A 6-Pin HSOP-J T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.8 | |
| Fixed | |
| 1.2 | |
| 0.3 | |
| 3.5 | |
| 36 | |
| 2.3@300mA | |
| 0.01%/V(Typ) | |
| 5mV | |
| 3400 | |
| 185°C/W | |
| Over Temperature Protection|Over Current Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 3.9 |
| Package Length | 5.02 |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | HSOP-J |
| 6 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。