Nisshinbo Micro Devices IncR1283K002A-TR直流-直流转换器和开关调节器芯片
Conv DC-DC 2.5V to 5.5V Inv/Step Up Dual-Out 20V 12-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Inverting|Step Up | |
| Adjustable | |
| 360 | |
| Yes | |
| 2 | |
| 20(Max) | |
| 2.5 | |
| 5.5 | |
| 2.5 to 5.5 | |
| 1.5 | |
| 5mV(Typ) | |
| 5mV(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 2.7 mm |
| Package Length | 3 mm |
| PCB changed | 12 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 12 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

