Nisshinbo Micro Devices IncR1204N213D-TR-FE直流-直流转换器和开关调节器芯片
Conv DC-DC 2.3V to 5.5V Step Up Single-Out -0.3V to 48V 1.2A 6-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Adjustable | |
| 825 | |
| Yes | |
| 1 | |
| -0.3 to 48 | |
| 1.2 | |
| 2.3 | |
| 5.5 | |
| 0.9 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

