Nisshinbo Micro Devices IncR1190J090D-T1-FELinear Regulators
LDO Regulator Pos 9V 1A 6-Pin(5+Tab) TO-252-P2 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| Fixed | |
| 9 | |
| 1(Min) | |
| 3.5 | |
| 16 | |
| 0.18@200mA|1.3@1A | |
| 0.02%/V(Typ) | |
| 130mV(Typ) | |
| 1900 | |
| Current Foldback Protection|Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3 |
| Package Width | 6.2 |
| Package Length | 6.6 |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-252-P2 |
| 6 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

