Nisshinbo Micro Devices IncR1131D181B-TR-FELinear Regulators
LDO Regulator Pos 1.8V 0.3A 6-Pin SON T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.8 | |
| 0.3(Min) | |
| 1.4 | |
| 6 | |
| 0.45@300mA | |
| 0.15%/V | |
| 70mV | |
| 500 | |
| Enable Control|Current Foldback Protection|Current Limit | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 2.6 |
| Package Length | 1.6 |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | SON |
| 6 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。