Nisshinbo Micro Devices IncR1130H001C-T1-FELinear Regulators
LDO Regulator Pos -0.3V to 9.3V 0.3A 6-Pin(5+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Adjustable | |
| -0.3 to 9.3 | |
| 0.3(Min) | |
| 2.5 | |
| 8 | |
| 0.2@100mA | |
| 1.836 | |
| 0.2%/V | |
| 80mV | |
| 900 | |
| Current Limit | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 2.5 |
| Package Length | 4.5 |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 6 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

