RECOM PowerR-78E3.3-1.0直流-直流转换器和开关式调节器模块
Module DC-DC 24VIN 1-OUT 3.3V 1A 3.3W 3-Pin SIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 7 | |
| 24 | |
| 28 | |
| 3.3 | |
| 1 | |
| 3.3 | |
| DC/DC | |
| 330(Typ) | |
| Yes | |
| 1.5% | |
| 1% | |
| 87(Typ) | |
| -40 | |
| 85 | |
| Tube | |
| 2 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.4 |
| Package Width | 8.5 |
| Package Length | 11.6 |
| PCB changed | 3 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 3 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down R-78E3.3-1.0 DC to DC converter and switching regulator module. It has a voltage of 3.3 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.