NichiconQXT2G683KRP7FR塑料薄膜电容器
Cap Film 0.068uF 400V PP 10% (24 X 7.8 X 17.7mm) Radial 20mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.068uF | |
| 10% | |
| 400VDC|200VAC | |
| PP | |
| Through Hole | |
| Radial | |
| 20 | |
| 24 X 7.8 X 17.7 | |
| Inside Crimp Standoff | |
| -40 | |
| 105 | |
| Bulk | |
| 24(Max) | |
| 7.8(Max) | |
| 17.7(Max) | |
| 0.8 | |
| 4.5 | |
| 22.7(Max) |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

