NichiconQXP2J684JRP7FX塑料薄膜电容器
Cap Film 0.68uF 630V PP 5% (31.5 X 13.2 X 22.5mm) Radial 27.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.68uF | |
| 5% | |
| 630VDC|200VAC | |
| PP | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 31.5 X 13.2 X 22.5 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 31.5(Max) | |
| 13.2(Max) | |
| 22.5(Max) | |
| 0.8 | |
| 4.5 | |
| 26.5(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

