| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Red | |
| 1 | |
| Circular | |
| Colorless Non Diffused | |
| Top Mount | |
| 40mcd | |
| 645 | |
| 660 | |
| 120 | |
| 30 | |
| 20 | |
| 2.4 | |
| 5 | |
| 72 | |
| -40 | |
| 85 | |
| No | |
| Red | |
| Red | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.1(Max) |
| Package Width | 3(Max) |
| Package Length | 3.3(Max) |
| PCB changed | 2 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 2 | |
| Lead Shape | J-Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
