| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Crystal |
| Standard Frequency (MHz) | 25 |
| Frequency Tolerance (ppm) | ±10 |
| Frequency Stability (ppm) | ±10 |
| Frequency Aging (ppm/Year) | ±3 (1st) |
| Load Capacitance (pF) | 10 |
| Series Resistance (Ohm) | 90 |
| Mode of Oscillation | Fundamental |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) |
| Package Width | 1.6 |
| Package Length | 2 |
| PCB changed | 4 |
| Supplier Package | CSMD |
| Pin Count | 4 |