Bel Power SolutionsQM48T45033-NBB0直流-直流转换器和开关式调节器模块
Module DC-DC 48VIN 1-OUT 3.3V 45A 150W 8-Pin Quarter-Brick
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 36 | |
| 48 | |
| 75 | |
| 3.3 | |
| 45 | |
| 150 | |
| 2000VDC | |
| DC/DC | |
| 3 | |
| 415(Typ) | |
| Yes | |
| 5mV | |
| 5mV | |
| 92.5(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 9.09(Max) - 1.6(Min) |
| Package Width | 36.83 |
| Package Length | 58.42 |
| PCB changed | 8 |
| Supplier Package | Quarter-Brick |
| 8 |
Provide the ability to switch between voltages by using this step down QM48T45033-NBB0 DC to DC converter and switching regulator module. It has a voltage of 3.3 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.