| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.30.00.80 |
| Automotive | No |
| PPAP | No |
| Maximum Rate of Rise of Off-State Voltage (V/us) | 45(Min) |
| Maximum Rate of Rise of On-State Current (A/us) | 50 |
| Maximum Gate Trigger Voltage (V) | 1.3 |
| Maximum Gate Trigger Current (mA) | 25 |
| Surge Current Rating (A) | 48 |
| Maximum Holding Current (mA) | 20 |
| Repetitive Peak Reverse Voltage (V) | 600 |
| Peak On-State Voltage (V) | 1.4@5.6A |
| Repetitive Peak Forward Blocking Voltage (V) | 600 |
| RMS On-State Current (A) | 4 |
| Repetitive Peak Off-State Current (mA) | 0.005 |
| Average Gate Power Dissipation (W) | 0.3 |
| Circuit Fusing Consideration (A²S) | 9.5 |
| AC Switch | Yes |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 2.33 mm |
| Package Width | 6.16 mm |
| Package Length | 6.65 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| Pin Count | 3 |