LittelfuseQ4006LTTPThyristors Other
Thyristor Quadrac 400V 80A 3-Pin(3+Tab) TO-220AB Isolated
| Compliant | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| Quadrac | |
| 80 | |
| 50 | |
| 400 | |
| 1.6 | |
| 400 | |
| 43 | |
| 0.05 | |
| 0.025 | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) mm |
| Package Width | 4.78(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB Isolated |
| 3 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

