Epson Electronics AmericaQ3309CA40038900表面贴装晶体振荡器
Oscillator XO 15.36MHz ±100ppm 15pF CMOS 60% 3.3V 4-Pin CSON SMD T/R
| Compliant | |
| EAR99 | |
| LTB | |
| Automotive | No |
| PPAP | No |
| Programmable Crystal Oscillator | |
| 15.36 | |
| ±100 | |
| ±5 (1st) | |
| 15 | |
| 60 | |
| CMOS | |
| 2.7 | |
| 3.6 | |
| 3.3 | |
| -20 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 5 mm |
| Package Length | 7 mm |
| PCB changed | 4 |
| Standard Package Name | SON |
| Supplier Package | CSON |
| 4 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

