| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Type | Uni-Color |
| Color | Yellow |
| Number of LEDs | 1 |
| Viewing Angle (°) | 100 |
| Maximum Forward Voltage (V) | 6 |
| Reverse Voltage (V) | 5 |
| Maximum Forward Current (mA) | 5(Typ) |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 65 |
| Supplier Color | SB. Yellow |
| Wire Lead Size (AWG) | 22 |
| IP Rating | IP67 |
| Mounting Orientation | Top Mount |
| Housing Material | Polycarbonate |
| Mounting Hole Diameter (mm) | 22 |
| High Brightness | No |
| High Power | No |
| Lens Shape Type | Circular |
| Mounting | Panel |
| Package Height | 27 |
| Package Width | 31.16 |
| Package Length | 24.5 |
| PCB changed | 2 |
| Pin Count | 2 |