Epson Electronics AmericaQ13MC3061000300石英晶体
Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 4-Pin SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 0.032768 | |
| ±20 | |
| ±3 (1st) | |
| 12.5 | |
| 50000 | |
| Fundamental | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.38 |
| Package Width | 3.2 |
| Package Length | 8(Max) |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 | |
| Lead Shape | J-Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

