TDK-Lambda AmericasPXD2012S3P3直流-直流转换器和开关式调节器模块
Module DC-DC 12VIN 1-OUT 3.3V 5A 16.5W 6-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 9 | |
| 12 | |
| 18 | |
| 3.3 | |
| 5 | |
| 16.5 | |
| 1600VDC | |
| DC/DC | |
| 500(Typ) | |
| Yes | |
| 0.5% | |
| 0.2% | |
| 84 | |
| Positive | |
| -40 | |
| 85 | |
| 27 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 mm |
| Package Width | 25.4 mm |
| Package Length | 50.8 mm |
| PCB changed | 6 |
| 6 |
Provide the ability to switch between voltages by using this step down PXD2012S3P3 DC to DC converter and switching regulator module. It has a voltage of 3.3 V. This part has a maximum operating temperature of 100 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.