TDK-Lambda AmericasPXC-M10-24WD05-A直流-直流转换器和开关式调节器模块
Module DC-DC 24VIN 2-OUT -5V/5V -1A/1A 10W Medical 6-Pin DIP Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 2 | |
| 9 | |
| 24 | |
| 36 | |
| -5|5 | |
| -1|1 | |
| 10 | |
| 5000VAC | |
| DC/DC | |
| 300 | |
| Yes | |
| 1% | |
| 0.5% | |
| 85 | |
| -40 | |
| 105 | |
| 14 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 mm |
| Package Width | 20.3 mm |
| Package Length | 31.8 mm |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 6 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down PXC-M10-24WD05-A DC to DC converter and switching regulator module. It has a voltage of 5|-5 V. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.