TDK-Lambda AmericasPXC-M03-48WS-12直流-直流转换器和开关式调节器模块
Module DC-DC 48VIN 1-OUT 12V 0.25A 3W Medical 5-Pin DIP Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 48 | |
| 75 | |
| 12 | |
| 0.25 | |
| 3 | |
| 5000VAC | |
| DC/DC | |
| 150(Typ) | |
| Yes | |
| 0.2% | |
| 0.2% | |
| 87 | |
| Positive | |
| -40 | |
| 105 | |
| 14 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 mm |
| Package Width | 20.3 mm |
| Package Length | 31.8 mm |
| PCB changed | 5 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 5 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

